Apex 2015 technical specifications.
| Length | 50mm |
| Mount | Plug-In |
| Operating Supply Voltage | 230V |
| Output Power | 15W |
| Outside Diameter | 7mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 2015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.