Apex 2404E technical specifications.
| Package/Case | 127 |
| Length | 127mm |
| Material | Steel |
| Mount | Edge |
| Reach SVHC Compliant | No |
| Series | Erem® |
| Weight | 0.18lb |
| RoHS | Compliant |
Download the complete datasheet for Apex 2404E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
