Apex 35061 technical specifications.
| Brand/Series | Menda Series |
| Coarseness | Double Cut |
| Length, Blade | 6 in. (150 mm) |
| Number of Pieces | 1 |
| Primary Type | Barrette |
| Tooth Style | Swiss Pattern |
| Type | File |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 35061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.