Apex 36281 technical specifications.
| Brand/Series | SoftFinish Series |
| Coarseness | Single Cut, Double Cut |
| Length, Blade | 8 in. (200 mm) |
| Number of Pieces | 1 |
| Primary Type | Equaling |
| Tooth Style | Swiss Pattern |
| Type | File |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 36281 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
