
Apex 400 technical specifications.
| Mount | Solder |
| MSCP | 1.6MSCP |
| Operating Supply Voltage | 28V |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Weight | 2.049417oz |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 400 to view detailed technical specifications.
No datasheet is available for this part.
