Apex 42030 technical specifications.
| Height | 0.25inch |
| Length | 8inch |
| Package Quantity | 48 |
| Weight | 0.1364lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 42030 to view detailed technical specifications.
No datasheet is available for this part.