Apex 46CG technical specifications.
| Length | 150mm |
| Material | Steel |
| Packaging | Box |
| Primary Type | ADJUSTABLE |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 46CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
