Apex 4CT5BB8 technical specifications.
| Length | 430mm |
| Max Operating Temperature | 430°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Apex 4CT5BB8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.