Apex 4CT5DD7 technical specifications.
| Length | 19mm |
| Max Operating Temperature | 370°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 4CT5DD7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
