Apex 4CT6F8 technical specifications.
| Length | 37.5mm |
| Max Operating Temperature | 425°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 9.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 4CT6F8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.