Apex 4MM technical specifications.
| Length | 6.14inch |
| Mount | Socket |
| Package Quantity | 6 |
| Series | Xcelite® |
| Size | 4mm |
| Weight | 0.15lb |
| RoHS | Compliant |
Download the complete datasheet for Apex 4MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.