Apex 504E technical specifications.
| Mount | Flush |
| Series | Erem® |
| Weight | 0.2lb |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Apex 504E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.