Apex 50CGV technical specifications.
| Color | Red |
| Length | 5inch |
| Material | Steel |
| Package Quantity | 6 |
| Series | Xcelite® |
| Size | 127mm |
| Weight | 0.15lb |
| RoHS | Compliant |
Download the complete datasheet for Apex 50CGV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.