Apex 522NV technical specifications.
| Material | Steel |
| Mount | Flush |
| Series | Erem® |
| Shape | Oval |
| Weight | 0.2lb |
| RoHS | Compliant |
Download the complete datasheet for Apex 522NV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.