Apex 52910N technical specifications.
| Length | 250mm |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 52910N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.