Apex 532N technical specifications.
| Length | 115mm |
| Mount | Edge |
| Reach SVHC Compliant | No |
| Weight | 67g |
| RoHS | Compliant |
Download the complete datasheet for Apex 532N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
