Apex 535S technical specifications.
| Max Operating Temperature | 371°C |
| Output Power | 23W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Size | 0.8inch |
| Weight | 1.375685oz |
| RoHS | Compliant |
Download the complete datasheet for Apex 535S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
