Apex 54CG technical specifications.
| Color | Red |
| Length | 102mm |
| Mount | Wire |
| Package Quantity | 6 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 54CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.