Apex 555E technical specifications.
| Package/Case | 120 |
| Length | 120mm |
| Mount | Flush |
| Reach SVHC Compliant | No |
| Series | Erem® |
| Weight | 0.15lb |
| RoHS | Compliant |
Download the complete datasheet for Apex 555E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
