Apex 55NCG technical specifications.
| Length | 5inch |
| Material | Steel |
| Mount | Standard |
| Package Quantity | 6 |
| Shape | Oval |
| Weight | 0.3lb |
| RoHS | Compliant |
Download the complete datasheet for Apex 55NCG to view detailed technical specifications.
No datasheet is available for this part.