Apex 575E technical specifications.
| Length | 110mm |
| Mount | Flush |
| Reach SVHC Compliant | No |
| Series | Erem® |
| Weight | 0.15lb |
| RoHS | Compliant |
Download the complete datasheet for Apex 575E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
