Apex 599E technical specifications.
| Length | 115mm |
| Material | Steel |
| Mount | Wire |
| Reach SVHC Compliant | No |
| Series | Erem® |
| Shape | Oval |
| Weight | 0.15lb |
| RoHS | Compliant |
Download the complete datasheet for Apex 599E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.