Apex 5SA technical specifications.
| Length | 4.5inch |
| Material | Stainless Steel |
| Max Operating Temperature | 300°C |
| Package Quantity | 72 |
| Reach SVHC Compliant | No |
| Size | 4.5inch |
| Weight | 0.634931oz |
| RoHS | Compliant |
Download the complete datasheet for Apex 5SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
