Apex 6012IN technical specifications.
| Graduation | Large Graduations, Marked Upper Edge Both Sides, One Side 1/8ths, Other Side 1/16ths |
| Length, Blade | 1 ft. (0.3 m) |
| Material, Tape | Steel |
| Type | Rule |
| Width, Blade | 0.75 in. (19 mm) |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 6012IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.