Apex 621FT technical specifications.
| Graduation | Large Graduations, Marked Both Sides, Both Edges |
| Length, Blade | 1 ft. (0.3 m) |
| Material, Tape | Steel |
| Type | Rule |
| Width, Blade | 1.25 in. (31.75 mm) |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 621FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.