Apex 622N technical specifications.
| Package/Case | 600 |
| Length | 4.25inch |
| Mount | Flush |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Erem® |
| Shape | Oval |
| Weight | 0.13lb |
| RoHS | Compliant |
Download the complete datasheet for Apex 622N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
