Apex 6953FS technical specifications.
| Actuation | Manual, Ratchet |
| Brand/Series | 6990 Series |
| Primary Type | Ratcheting Pawl Spring |
| Replacement Part For | 6990 Series |
| Type | Cutter |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 6953FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.