Apex 6965A technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Series | Weller® |
| Weight | 0.45lb |
| RoHS | Compliant |
Download the complete datasheet for Apex 6965A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
