Apex 6966H technical specifications.
| Color | Beige |
| Max Operating Temperature | 800°C |
| Min Operating Temperature | 750°C |
| Series | Weller® |
| Voltage | 120V |
| Weight | 1.8lb |
| RoHS | Compliant |
Download the complete datasheet for Apex 6966H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.