Apex 792E technical specifications.
| Length | 115mm |
| Mount | Wire |
| Package Quantity | 48 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Erem® |
| Shape | Tapered |
| Weight | 0.2lb |
| RoHS | Compliant |
Download the complete datasheet for Apex 792E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.