Apex 886E technical specifications.
| Length | 120mm |
| Material | Steel |
| Mount | Flush |
| Reach SVHC Compliant | No |
| Series | Erem® |
| Shape | Tapered |
| Size | 7.5inch |
| Weight | 0.18lb |
| RoHS | Compliant |
Download the complete datasheet for Apex 886E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
