Apex 9910XTD technical specifications.
| Height | 4inch |
| Length | 102mm |
| Reach SVHC Compliant | Unknown |
| Series | Xcelite®, 99® |
| Weight | 0.05lb |
| RoHS | Compliant |
Download the complete datasheet for Apex 9910XTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.