Apex 9914BK technical specifications.
| Length | 5.13inch |
| Mount | Socket |
| Package Quantity | 144 |
| Series | Xcelite®, 99® |
| Weight | 0.1lb |
| RoHS | Compliant |
Download the complete datasheet for Apex 9914BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.