Apex 9920 technical specifications.
| Length | 4.02inch |
| Mount | Socket |
| Package Quantity | 6 |
| Reach SVHC Compliant | No |
| Series | Xcelite®, 99® |
| Size | 1.27mm |
| Weight | 0.01lb |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 9920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
