Apex 9923 technical specifications.
| Length | 4.02inch |
| Mount | Screw |
| Package Quantity | 6 |
| Series | Xcelite®, 99® |
| Weight | 0.27lb |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 9923 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.