Apex 99250V technical specifications.
| Length | 102mm |
| Mount | Slot |
| Reach SVHC Compliant | No |
| Series | Xcelite®, 99® |
| Weight | 0.1lb |
| RoHS | Compliant |
Download the complete datasheet for Apex 99250V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.