Apex 995ESD technical specifications.
| Length | 4inch |
| Mount | Socket |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | Xcelite®, 99® |
| Weight | 0.2lb |
| RoHS | Compliant |
Download the complete datasheet for Apex 995ESD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.