Apex 9961 technical specifications.
| Length | 102mm |
| Mount | Socket |
| Package Quantity | 6 |
| Reach SVHC Compliant | Unknown |
| Series | Xcelite®, 99® |
| Size | 1.22mm |
| Weight | 0.03lb |
| RoHS | Compliant |
Download the complete datasheet for Apex 9961 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
