Apex 9963 technical specifications.
| Length | 4inch |
| Mount | Socket |
| Package Quantity | 6 |
| Series | Xcelite®, 99® |
| Weight | 0.035lb |
| RoHS | Compliant |
Download the complete datasheet for Apex 9963 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.