HEX SOCKET SCREW BLADE; Bit Type:Hex; Hex Bit Size:2; Length:102mm; Blade Style:Allen; Blade Tip Diameter:2mm; Features:Interchangeable; Tool Body Material:- ;RoHS Compliant: NA
MountingScrew
Quick Jump:
Technical Specifications
Apex 9973MM technical specifications.
General
Length
102mm
Mount
Screw
Package Quantity
144
Reach SVHC Compliant
Yes
Weight
0.811301oz
Compliance
RoHS
Compliant
Datasheet
Apex 9973MM Datasheet
Download the complete datasheet for Apex 9973MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.