Apex 99S10 technical specifications.
| Length | 2.25inch |
| Mount | Socket |
| Package Quantity | 6 |
| Series | Xcelite®, 99® |
| Weight | 0.04lb |
| RoHS | Compliant |
Download the complete datasheet for Apex 99S10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.