Apex AC16C technical specifications.
| Length | 150mm |
| Material | Steel |
| Packaging | Bag |
| Primary Type | ADJUSTABLE |
| RoHS | Not Compliant |
Download the complete datasheet for Apex AC16C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
