
Crescent; Wrench; Adjustable; 2-1/16In.; 18In. Long; Black Phosphate Finish; Tapered
Apex AT118 technical specifications.
| Color | Black |
| Material | Steel |
| Primary Type | ADJUSTABLE |
| RoHS | Not Compliant |
Download the complete datasheet for Apex AT118 to view detailed technical specifications.
No datasheet is available for this part.