Apex C106TPM technical specifications.
| Graduation | Metric Graduations |
| Length, Blade | 21.33 ft. (6.5 m) |
| Type | Power Return Tape |
| Width, Blade | 0.39 in. (10 mm) |
| RoHS | Not Compliant |
Download the complete datasheet for Apex C106TPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
