Apex C1286 technical specifications.
| Graduation | Graduated Feet and Inches to 1/8ths with Instantaneous Readings |
| Length, Blade | 100 ft. (30 m) |
| Type | Surveying Tape |
| Width, Blade | 0.375 in. (9.53 m) |
| RoHS | Not Compliant |
Download the complete datasheet for Apex C1286 to view detailed technical specifications.
No datasheet is available for this part.