Apex C1286D technical specifications.
| Graduation | Feet, Decimal Feet Graduations |
| Length, Blade | 100 ft. (30 m) |
| Type | Surveying Tape |
| Width, Blade | 0.375 in. (9.53 m) |
| RoHS | Not Compliant |
Download the complete datasheet for Apex C1286D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.