Apex C129012SF technical specifications.
| Graduation | Graduated Feet and Inches to 1/8ths, Instantaneous Foot Readings |
| Length, Blade | 18 ft. (5.49 m) |
| Material, Tape | Steel |
| Type | Tape |
| Width, Blade | 0.5 in. (13 mm) |
| RoHS | Not Compliant |
Download the complete datasheet for Apex C129012SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.