Apex C1293SF590 technical specifications.
| Graduation | Graduated Feet and Inches to 1/8ths, Instantaneous Foot Readings |
| Length, Blade | 50 ft. (15 m) |
| Material, Tape | Stainless Steel |
| Type | Tape |
| Width, Blade | 0.5 in. (13 mm) |
| RoHS | Not Compliant |
Download the complete datasheet for Apex C1293SF590 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.