LOCKING PLIER, CHAIN CLAMP, 18IN; Plier Style:Locking; Jaw Opening Max:18; Overall Length:229mm ;RoHS Compliant: NA
Apex C20CH technical specifications.
| Length | 229mm |
| Mount | Clamp |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Apex C20CH to view detailed technical specifications.
No datasheet is available for this part.