Apex C216 technical specifications.
| Graduation | Graduated Feet and Inches to 1/8ths with Instantaneous Readings, 16" Centers Indicated By Diamond |
| Length, Blade | 100 ft. (30 m) |
| Material, Tape | Steel |
| Type | Anchor |
| Width, Blade | 0.375 in. (9.53 m) |
| RoHS | Not Compliant |
Download the complete datasheet for Apex C216 to view detailed technical specifications.
No datasheet is available for this part.